Part Details for SD107WS by Diodes Incorporated
Overview of SD107WS by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Price & Stock for SD107WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SURFACE MOUNT SCHOTTKY BARRIER DIODE | 2000 |
|
RFQ |
Part Details for SD107WS
SD107WS CAD Models
SD107WS Part Data Attributes:
|
SD107WS
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD107WS
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.1A, 30V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SD107WS
This table gives cross-reference parts and alternative options found for SD107WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD107WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPSH-3PBFREE | Rectifier Diode, | Central Semiconductor Corp | SD107WS vs CMPSH-3PBFREE |
CPD48V-CMPSH-3 | Rectifier Diode, | Central Semiconductor Corp | SD107WS vs CPD48V-CMPSH-3 |
CPD48V-CMPSH-3#N/A | Rectifier Diode, | Central Semiconductor Corp | SD107WS vs CPD48V-CMPSH-3#N/A |
CMSSH-3TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | SD107WS vs CMSSH-3TIN/LEAD |