Part Details for SD106WS by Secos Corporation
Overview of SD106WS by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SD106WS
SD106WS CAD Models
SD106WS Part Data Attributes:
|
SD106WS
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SD106WS
Secos Corporation
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD106WS
This table gives cross-reference parts and alternative options found for SD106WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD106WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CH520S-30AGP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SD106WS vs CH520S-30AGP |
CMDSH2-3PBFREE | Rectifier Diode, | Central Semiconductor Corp | SD106WS vs CMDSH2-3PBFREE |
MA2SD31 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, SSMINI2-F1, 2 PIN | Panasonic Electronic Components | SD106WS vs MA2SD31 |
CMDSH2-3 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SD106WS vs CMDSH2-3 |
CH521G-30GP-A | Rectifier Diode, | CHENMKO Enterprise Co Ltd | SD106WS vs CH521G-30GP-A |
MA729G | Rectifier Diode, | Galaxy Microelectronics | SD106WS vs MA729G |
RB520S-30 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SD106WS vs RB520S-30 |
1SS421(TPL3,F) | RECTIFIER DIODE,SCHOTTKY,30V V(RRM),SOD-523 | Toshiba America Electronic Components | SD106WS vs 1SS421(TPL3,F) |
NSVR0230P2T5G | 200 mA, 30 V, Schottky Barrier Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL, Automotive Qualified | onsemi | SD106WS vs NSVR0230P2T5G |
SDM20U30Q-7 | Rectifier Diode, | Diodes Incorporated | SD106WS vs SDM20U30Q-7 |