Part Details for SD106WS by Rectron Semiconductor
Overview of SD106WS by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SD106WS
SD106WS CAD Models
SD106WS Part Data Attributes:
|
SD106WS
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD106WS
Rectron Semiconductor
Rectifier Diode, 1 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SD106WS
This table gives cross-reference parts and alternative options found for SD106WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD106WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDSH2-3TR13 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-323, 2 PIN | Central Semiconductor Corp | SD106WS vs CMDSH2-3TR13 |
SD106WS | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, | General Instrument Corp | SD106WS vs SD106WS |
SD106WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SD106WS vs SD106WS |