Part Details for SD106WS by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of SD106WS by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SD106WS
SD106WS CAD Models
SD106WS Part Data Attributes:
|
SD106WS
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SD106WS
Jiangsu Changjiang Electronics Technology Co Ltd
Rectifier Diode, 1 Element, 30V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES |