Part Details for SD1060YT by PanJit Semiconductor
Overview of SD1060YT by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SD1060YT
SD1060YT CAD Models
SD1060YT Part Data Attributes
|
SD1060YT
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD1060YT
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-251AB,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-251AB | |
JESD-30 Code | R-PSIP-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |