Part Details for SD103CW-HE3-08 by Vishay Intertechnologies
Overview of SD103CW-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103CW-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5811
|
Newark | Schottky Diode Sod123 |Vishay SD103CW-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0620 | Buy Now |
DISTI #
SD103CW-HE3-08
|
Avnet Americas | Small-Signal Diodes - Tape and Reel (Alt: SD103CW-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0454 / $0.0576 | Buy Now |
DISTI #
78-SD103CW-HE3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 5uA 20Volt 15A IFSM AUTO RoHS: Compliant | 9580 |
|
$0.0480 / $0.3600 | Buy Now |
DISTI #
V36:1790_09181745
|
Arrow Electronics | Diode Small Signal Schottky 20V 0.35A Automotive AEC-Q101 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks Date Code: 2305 | Americas - 6000 |
|
$0.0294 / $0.0402 | Buy Now |
DISTI #
66711995
|
Verical | Diode Small Signal Schottky 20V 0.35A Automotive AEC-Q101 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2305 | Americas - 6000 |
|
$0.0294 | Buy Now |
DISTI #
SD103CW-HE3-08
|
TTI | Schottky Diodes & Rectifiers 5uA 20Volt 15A IFSM AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0430 / $0.0510 | Buy Now |
DISTI #
SD103CW-HE3-08
|
Avnet Americas | Small-Signal Diodes - Tape and Reel (Alt: SD103CW-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0454 / $0.0576 | Buy Now |
DISTI #
SD103CW-HE3-08
|
EBV Elektronik | Small-Signal Diodes (Alt: SD103CW-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for SD103CW-HE3-08
SD103CW-HE3-08 CAD Models
SD103CW-HE3-08 Part Data Attributes:
|
SD103CW-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD103CW-HE3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD103CW-HE3-08
This table gives cross-reference parts and alternative options found for SD103CW-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103CW-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103CW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.4A, Silicon, | Microsemi Corporation | SD103CW-HE3-08 vs SD103CW |
SD103CW | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, SOD-123, 2 PIN | Micro Commercial Components | SD103CW-HE3-08 vs SD103CW |
SD103CW_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 20V V(RRM), Silicon, SOD-123, 2 PIN | PanJit Semiconductor | SD103CW-HE3-08 vs SD103CW_R1_10001 |
SD103CW-V-GS08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD103CW-HE3-08 vs SD103CW-V-GS08 |
SD103CWF | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SD103CW-HE3-08 vs SD103CWF |
SD103CW | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SD103CW-HE3-08 vs SD103CW |
SD103CW | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SD103CW-HE3-08 vs SD103CW |
SD103CW-13-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103CW-HE3-08 vs SD103CW-13-F |
SD103CWT/R13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD103CW-HE3-08 vs SD103CWT/R13 |
SD103CW-E3-08 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD103CW-HE3-08 vs SD103CW-E3-08 |