Part Details for SD103CW RHG by Taiwan Semiconductor
Overview of SD103CW RHG by Taiwan Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103CW RHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SD103CWRHGCT-ND
|
DigiKey | DIODE SCHOTTKY 20V 350MA SOD123 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5800 In Stock |
|
$0.0285 / $0.1700 | Buy Now |
DISTI #
SD103CW RHG
|
Avnet Americas | Diode Schottky Barrier 20V 0.35A 2-Pin SOD-123 Plastic T/R - Tape and Reel (Alt: SD103CW RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0273 | Buy Now |
DISTI #
821-SD103CWRHG
|
Mouser Electronics | Schottky Diodes & Rectifiers 20V, 0.35A, Schottky Diode RoHS: Compliant | 7793 |
|
$0.0280 / $0.1700 | Buy Now |
|
Future Electronics | 20V, 0.35A, 2-Pin SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0323 / $0.0364 | Buy Now |
DISTI #
SD103CW-RHG
|
TME | Diode: Schottky switching, SOD123, SMD, 20V, 0.35A, reel,tape Min Qty: 5 | 2465 |
|
$0.0700 / $0.1540 | Buy Now |
DISTI #
SD103CW RHG
|
EBV Elektronik | Diode Schottky Barrier 20V 0.35A 2-Pin SOD-123 Plastic T/R (Alt: SD103CW RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 636000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 510000 |
|
$0.0522 / $0.0565 | Buy Now |
Part Details for SD103CW RHG
SD103CW RHG CAD Models
SD103CW RHG Part Data Attributes
|
SD103CW RHG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SD103CW RHG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |