Part Details for SD103BWS by Galaxy Semi-Conductor Co Ltd
Overview of SD103BWS by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SD103BWS
SD103BWS CAD Models
SD103BWS Part Data Attributes:
|
SD103BWS
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SD103BWS
Galaxy Semi-Conductor Co Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD103BWS
This table gives cross-reference parts and alternative options found for SD103BWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103BWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103BWSF2 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD103BWS vs SD103BWSF2 |
CDBFR0330-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SD103BWS vs CDBFR0330-HF |
S-LMSD103BT1G | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | SD103BWS vs S-LMSD103BT1G |
SD103BWS | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD103BWS vs SD103BWS |
SD103BWF2 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD103BWS vs SD103BWF2 |
SD103BW-D0RFG | 0.35A, 30V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | SD103BWS vs SD103BW-D0RFG |