-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD103BWS-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 350MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4868 In Stock |
|
$0.0563 / $0.2800 | Buy Now |
DISTI #
SD103BWS-7-F
|
Avnet Americas | Diode Schottky 30V 0.35A 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD103BWS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 669000 Factory Stock |
|
$0.0537 | Buy Now |
DISTI #
621-SD103BWS-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 200mW RoHS: Compliant | 8702 |
|
$0.0680 / $0.2800 | Buy Now |
DISTI #
A03:0893_13586411
|
Arrow Electronics | Diode Small Signal Schottky 30V 0.35A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2334 | Asia - 15000 |
|
$0.0394 / $0.0475 | Buy Now |
|
Future Electronics | SD103BWS Series 30 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0527 / $0.0588 | Buy Now |
|
Future Electronics | SD103BWS Series 30 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0527 / $0.0588 | Buy Now |
|
Bristol Electronics | 2732 |
|
RFQ | ||
|
Quest Components | 0.35 A, 30 V, SILICON, SIGNAL DIODE | 2185 |
|
$0.3200 / $0.8000 | Buy Now |
|
Quest Components | 0.35 A, 30 V, SILICON, SIGNAL DIODE | 1117 |
|
$0.0783 / $0.1740 | Buy Now |
DISTI #
SD103BWS-7-F
|
TME | Diode: Schottky rectifying, SOD323, SMD, 30V, 0.35A, 10ns, 200mW Min Qty: 5 | 0 |
|
$0.0690 / $0.1570 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD103BWS-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD103BWS-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SD103BWS-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103BWS-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD103BWS-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, ROHS COMPLIANT, SOD-323, 2 PIN | SD103BWS-7-F vs SD103BWS-G |
SD103BWSQ-7-F | Diodes Incorporated | $0.1161 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | SD103BWS-7-F vs SD103BWSQ-7-F |
SD103BWS-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | SD103BWS-7-F vs SD103BWS-T1 |
SD103BWS | Weitronic Enterprise Co Ltd | Check for Price | Rectifier Diode | SD103BWS-7-F vs SD103BWS |
SD103BWS-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | SD103BWS-7-F vs SD103BWS-7 |
SD103BWS | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD103BWS-7-F vs SD103BWS |
SD103BWS | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD103BWS-7-F vs SD103BWS |
SD103BWS | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD103BWS-7-F vs SD103BWS |
SD103BWS | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon | SD103BWS-7-F vs SD103BWS |
SD103BWSF | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD103BWS-7-F vs SD103BWSF |