Part Details for SD103B by Rectron Semiconductor
Overview of SD103B by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-SD103B
|
Mouser Electronics | Schottky Diodes & Rectifiers | 0 |
|
$0.0330 / $0.0380 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0230 / $0.0333 | Buy Now |
Part Details for SD103B
SD103B CAD Models
SD103B Part Data Attributes
|
SD103B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD103B
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SD103B
This table gives cross-reference parts and alternative options found for SD103B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103B | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), | Galaxy Semi-Conductor Co Ltd | SD103B vs SD103B |
SD103B-TR | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, DO-35, | Vishay Semiconductors | SD103B vs SD103B-TR |
SD103B-TAP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30V V(RRM), Silicon, DO-35, | Vishay Intertechnologies | SD103B vs SD103B-TAP |
SD103B | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, PLASTIC, DO-35, 2 PIN | Lite-On Semiconductor Corporation | SD103B vs SD103B |
SD103B-35T/R15 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | SD103B vs SD103B-35T/R15 |
SD103B | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Diotec Semiconductor AG | SD103B vs SD103B |
SD103B-BP | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | SD103B vs SD103B-BP |
SD103B-TP | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | SD103B vs SD103B-TP |
SD103B | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, | Diodes Incorporated | SD103B vs SD103B |
SD103B-35 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Promax-Johnton Electronic Corporation | SD103B vs SD103B-35 |