Part Details for SD103AX by Shikues Semiconductor
Overview of SD103AX by Shikues Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40V Single 350mA 600mV SOD-523 Schottky Barrier Diodes (SBD) ROHS | 2700 |
|
$0.0080 / $0.0150 | Buy Now |