Part Details for SD103AWS-G by Weitronic Enterprise Co Ltd
Overview of SD103AWS-G by Weitronic Enterprise Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SD103AWS-G
SD103AWS-G CAD Models
SD103AWS-G Part Data Attributes
Alternate Parts for SD103AWS-G
This table gives cross-reference parts and alternative options found for SD103AWS-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AWS-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103AWS-H | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SD103AWS-G vs SD103AWS-H |
SD103AWS | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SD103AWS-G vs SD103AWS |
SD103AWS-TP-HF | Rectifier Diode, | Micro Commercial Components | SD103AWS-G vs SD103AWS-TP-HF |
SD103AWS_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), | PanJit Semiconductor | SD103AWS-G vs SD103AWS_R2_10001 |
SD103AWS_R1_00001 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD103AWS-G vs SD103AWS_R1_00001 |
SD103AWS | Rectifier Diode | Weitronic Enterprise Co Ltd | SD103AWS-G vs SD103AWS |
SD103AWS | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | SD103AWS-G vs SD103AWS |
SD103AWS-AU_R2_000A1 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD103AWS-G vs SD103AWS-AU_R2_000A1 |
SD103AWST/R13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD103AWS-G vs SD103AWST/R13 |
SD103AWST/R7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD103AWS-G vs SD103AWST/R7 |