Part Details for SD103AW by Galaxy Microelectronics
Overview of SD103AW by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD103AW
SD103AW CAD Models
SD103AW Part Data Attributes:
|
SD103AW
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SD103AW
Galaxy Microelectronics
Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 40V; IAV Max (A): 0.35; VFM Max (V): 0.6V; @ IF (A): 0.2A; IR Max (uA): 5uA; @VR (V): 30V; TRR Max (ns): 10ns; Pin: F1; Package: SOD-123
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOD-123 | |
Package Description | SOD-123, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD103AW
This table gives cross-reference parts and alternative options found for SD103AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBFR0340-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SD103AW vs CDBFR0340-HF |
SD103W-7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103AW vs SD103W-7 |
SD103AWSQ-7-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103AW vs SD103AWSQ-7-F |
S-LMSD103AT1G | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | SD103AW vs S-LMSD103AT1G |
SD103AWSF2 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD103AW vs SD103AWSF2 |
SD103AW-D0RFG | 0.35A, 40V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | SD103AW vs SD103AW-D0RFG |