Part Details for SD103AW-TP by Micro Commercial Components
Overview of SD103AW-TP by Micro Commercial Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103AW-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD103AWTPMSCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 350MA SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93207 In Stock |
|
$0.0197 / $0.2000 | Buy Now |
DISTI #
833-SD103AW-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 350mA 40V RoHS: Compliant | 22877 |
|
$0.0300 / $0.2000 | Buy Now |
DISTI #
E54:1762_08670650
|
Arrow Electronics | Diode Small Signal Schottky 40V 0.35A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2409 | Europe - 195000 |
|
$0.0178 / $0.0206 | Buy Now |
DISTI #
V36:1790_06842070
|
Arrow Electronics | Diode Small Signal Schottky 40V 0.35A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2229 | Americas - 6000 |
|
$0.0189 / $0.0221 | Buy Now |
DISTI #
V72:2272_06842070
|
Arrow Electronics | Diode Small Signal Schottky 40V 0.35A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2210 Container: Cut Strips | Americas - 495 |
|
$0.0223 / $0.1303 | Buy Now |
|
Future Electronics | SD103AW Series 400 mW 40 V Surface Mount Small Signal Schottky Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0200 / $0.0228 | Buy Now |
DISTI #
29570654
|
Verical | Diode Small Signal Schottky 40V 0.35A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 195000 |
|
$0.0406 | Buy Now |
DISTI #
65123501
|
Verical | Diode Small Signal Schottky 40V 0.35A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 | Americas - 117000 |
|
$0.0270 | Buy Now |
DISTI #
67460992
|
Verical | Diode Small Signal Schottky 40V 0.35A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2229 | Americas - 6000 |
|
$0.0189 / $0.0221 | Buy Now |
DISTI #
62517851
|
Verical | Diode Small Signal Schottky 40V 0.35A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 293 Package Multiple: 1 Date Code: 2210 | Americas - 495 |
|
$0.0223 | Buy Now |
Part Details for SD103AW-TP
SD103AW-TP CAD Models
SD103AW-TP Part Data Attributes:
|
SD103AW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SD103AW-TP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SD103AW-TP
This table gives cross-reference parts and alternative options found for SD103AW-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AW-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103AWRH | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SD103AW-TP vs SD103AWRH |
SD103AW_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, SOD-123, 2 PIN | PanJit Semiconductor | SD103AW-TP vs SD103AW_R2_10001 |
SD103AW-7-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103AW-TP vs SD103AW-7-F |
SD103AW-G | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SD103AW-TP vs SD103AW-G |
SD103AW-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD103AW-TP vs SD103AW-T1-LF |
SD103AW | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SD103AW-TP vs SD103AW |
SD103AW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.4A, Silicon, | Microsemi Corporation | SD103AW-TP vs SD103AW |
SD103AW | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | SD103AW-TP vs SD103AW |
SD103AWRHG | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SD103AW-TP vs SD103AWRHG |
SD103AW_R2_00001 | 0.35A, 40V, SILICON, SIGNAL DIODE, | PanJit Semiconductor | SD103AW-TP vs SD103AW_R2_00001 |