Part Details for SD103AW-TA_R2_10001 by PanJit Semiconductor
Overview of SD103AW-TA_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103AW-TA_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SD103AWTAR210001
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V Schottky 0.2A RoHS: Compliant | 0 |
|
$0.0160 / $0.0260 | Order Now |
|
NAC | 40V,Schottky,SOT-23,0.2A RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for SD103AW-TA_R2_10001
SD103AW-TA_R2_10001 CAD Models
SD103AW-TA_R2_10001 Part Data Attributes:
|
SD103AW-TA_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD103AW-TA_R2_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 40 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 15 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD103AW-TA_R2_10001
This table gives cross-reference parts and alternative options found for SD103AW-TA_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AW-TA_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103AW-TA_R1_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | SD103AW-TA_R2_10001 vs SD103AW-TA_R1_00001 |
SD103AW-TA_R2_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | SD103AW-TA_R2_10001 vs SD103AW-TA_R2_00001 |
SD103AW-TAT/R13 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SD103AW-TA_R2_10001 vs SD103AW-TAT/R13 |
SD103AW-TAT/R7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | SD103AW-TA_R2_10001 vs SD103AW-TAT/R7 |
SD103AW-TA_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | SD103AW-TA_R2_10001 vs SD103AW-TA_R1_10001 |