Part Details for SD103AW-HE3-08 by Vishay Intertechnologies
Overview of SD103AW-HE3-08 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103AW-HE3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5789
|
Newark | Schottky Diode Sod123 |Vishay SD103AW-HE3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0620 | Buy Now |
DISTI #
SD103AW-HE3-08
|
Avnet Americas | Diode Small Signal Schottky 40V 0.35A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SD103AW-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0454 / $0.0576 | Buy Now |
DISTI #
78-SD103AW-HE3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 5uA 40Volt 15A IFSM AUTO RoHS: Compliant | 48969 |
|
$0.0430 / $0.3600 | Buy Now |
|
Future Electronics | SD103AW Series 40 V 5 uA Surface Mount Schottky Barrier Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0422 / $0.0474 | Buy Now |
|
Future Electronics | SD103AW Series 40 V 5 uA Surface Mount Schottky Barrier Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0422 / $0.0474 | Buy Now |
DISTI #
SD103AW-HE3-08
|
TTI | Schottky Diodes & Rectifiers 5uA 40Volt 15A IFSM AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0430 / $0.0530 | Buy Now |
DISTI #
SD103AW-HE3-08
|
Avnet Americas | Diode Small Signal Schottky 40V 0.35A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SD103AW-HE3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0454 / $0.0576 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3005 |
|
RFQ | |
|
Chip1Cloud | DIODE SCHOTTKY 350MA 40V SOD123 | 3970 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 40V 350mA 600mV@200mA SOD-123 Schottky Barrier Diodes (SBD) ROHS | 840 |
|
$0.0607 / $0.1083 | Buy Now |
Part Details for SD103AW-HE3-08
SD103AW-HE3-08 CAD Models
SD103AW-HE3-08 Part Data Attributes:
|
SD103AW-HE3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD103AW-HE3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD103AW-HE3-08
This table gives cross-reference parts and alternative options found for SD103AW-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AW-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103AWRH | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SD103AW-HE3-08 vs SD103AWRH |
SD103AW_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, SOD-123, 2 PIN | PanJit Semiconductor | SD103AW-HE3-08 vs SD103AW_R2_10001 |
SD103AW-7-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103AW-HE3-08 vs SD103AW-7-F |
SD103AW-G | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SD103AW-HE3-08 vs SD103AW-G |
SD103AW-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD103AW-HE3-08 vs SD103AW-T1-LF |
SD103AW | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SD103AW-HE3-08 vs SD103AW |
SD103AW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.4A, Silicon, | Microsemi Corporation | SD103AW-HE3-08 vs SD103AW |
SD103AW | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | SD103AW-HE3-08 vs SD103AW |
SD103AWRHG | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SD103AW-HE3-08 vs SD103AWRHG |
SD103AW_R2_00001 | 0.35A, 40V, SILICON, SIGNAL DIODE, | PanJit Semiconductor | SD103AW-HE3-08 vs SD103AW_R2_00001 |