Part Details for SD103AW-13 by Diodes Incorporated
Overview of SD103AW-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SD103AW-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD103AW-13
|
Avnet Americas | Diode Schottky 40V 0.35A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SD103AW-13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 50000 |
|
RFQ | ||
|
Bristol Electronics | 5382 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-123 | 40000 |
|
$0.0750 / $0.5000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 40 Volt, SOD-123 | 3280 |
|
$0.9912 / $2.6432 | Buy Now |
DISTI #
SD103AW-13
|
Avnet Americas | Diode Schottky 40V 0.35A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SD103AW-13) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 415 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for SD103AW-13
SD103AW-13 CAD Models
SD103AW-13 Part Data Attributes:
|
SD103AW-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD103AW-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SD103AW-13
This table gives cross-reference parts and alternative options found for SD103AW-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AW-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103AWRH | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SD103AW-13 vs SD103AWRH |
SD103AW_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, SOD-123, 2 PIN | PanJit Semiconductor | SD103AW-13 vs SD103AW_R2_10001 |
SD103AW-7-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103AW-13 vs SD103AW-7-F |
SD103AW-G | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SD103AW-13 vs SD103AW-G |
SD103AW-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD103AW-13 vs SD103AW-T1-LF |
SD103AW | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | SD103AW-13 vs SD103AW |
SD103AW | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.4A, Silicon, | Microsemi Corporation | SD103AW-13 vs SD103AW |
SD103AW | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | SD103AW-13 vs SD103AW |
SD103AWRHG | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SD103AW-13 vs SD103AWRHG |
SD103AW_R2_00001 | 0.35A, 40V, SILICON, SIGNAL DIODE, | PanJit Semiconductor | SD103AW-13 vs SD103AW_R2_00001 |