Part Details for SD103AW RHG by Taiwan Semiconductor
Overview of SD103AW RHG by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103AW RHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-SD103AWRHGCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 350MA SOD123 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0299 / $0.3000 | Buy Now |
DISTI #
SD103AW RHG
|
Avnet Americas | Diode Schottky Barrier 40V 0.35A 2-Pin SOD-123 Plastic T/R - Tape and Reel (Alt: SD103AW RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0328 | Buy Now |
DISTI #
821-SD103AWRHG
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V, 0.35A, Schottky Diode RoHS: Compliant | 4973 |
|
$0.0290 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0351 | Buy Now |
DISTI #
SD103AW RHG
|
Avnet Americas | Diode Schottky Barrier 40V 0.35A 2-Pin SOD-123 Plastic T/R - Tape and Reel (Alt: SD103AW RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 / $0.0328 | Buy Now |
DISTI #
SD103AW RHG
|
EBV Elektronik | Diode Schottky Barrier 40V 0.35A 2-Pin SOD-123 Plastic T/R (Alt: SD103AW RHG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for SD103AW RHG
SD103AW RHG CAD Models
SD103AW RHG Part Data Attributes:
|
SD103AW RHG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
SD103AW RHG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |