Part Details for SD103ATW-7-F by SPC Multicomp
Overview of SD103ATW-7-F by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103ATW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8650
|
Newark | Diode, Ultrafast Recovery, 350Ma, 40V, Sot-363-6, Diode Configuration:Triple Isolated, Repetitive Peak Reverse Voltage:40V, Average Forward Current:350Ma, Forward Voltage Max:500Mv, Forward Surge Current:1A, Diode Case Style:Sot-363 Rohs Compliant: No |Multicomp Pro SD103ATW-7-F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 32574 |
|
$0.0480 / $0.3000 | Buy Now |
DISTI #
65W8651
|
Newark | Diode, Ultrafast Recovery, 350Ma, 40V, Sot-363-6, Full Reel, Diode Configuration:Triple Isolated, Repetitive Peak Reverse Voltage:40V, Average Forward Current:350Ma, Forward Voltage Max:500Mv, Forward Surge Current:1A Rohs Compliant: No |Multicomp Pro SD103ATW-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
2306215
|
element14 Asia-Pacific | DIODE, ULTRAFAST RECOVERY, 350mA, 40V, SOT-363-6 RoHS: Not Compliant Min Qty: 1 Container: Cut Tape | 32844 |
|
$0.0532 / $0.3206 | Buy Now |
DISTI #
2306215
|
Farnell | DIODE, ULTRAFAST RECOVERY, 350mA, 40V, SOT-363-6 RoHS: Not Compliant Min Qty: 1 Lead time: 15 Weeks, 6 Days Container: Cut Tape | 32574 |
|
$0.0513 / $0.3154 | Buy Now |