Part Details for SD103A-TR (ALTERNATE: SD103A-TR) by Vishay Small Signal & Opto Products
Overview of SD103A-TR (ALTERNATE: SD103A-TR) by Vishay Small Signal & Opto Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103A-TR (ALTERNATE: SD103A-TR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70061710
|
RS | Diode, Schottky Barrier, Fast, Vr 40V, If 200mA, Pkg DO-35,Vf 600mV, Trr 10ns, Cj 50pF | Vishay / Small Signal & Opto Products (SSP) SD103A-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1406 |
|
$0.0360 | Buy Now |