Part Details for SD103A-A by Diodes Incorporated
Overview of SD103A-A by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103A-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD103A-A
|
Avnet Americas | Diode Schottky 40V 0.35A 2-Pin DO-35 Ammo - Tape and Reel (Alt: SD103A-A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ | |
DISTI #
SD103A-A
|
Avnet Americas | Diode Schottky 40V 0.35A 2-Pin DO-35 Ammo - Tape and Reel (Alt: SD103A-A) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
RFQ |
Part Details for SD103A-A
SD103A-A CAD Models
SD103A-A Part Data Attributes:
|
SD103A-A
Diodes Incorporated
Buy Now
|
Compare Parts:
SD103A-A
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |