-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7421
|
Newark | Schottky Diode, 15Ma, 40V, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:15Ma, Forward Voltage Max:900Mv, Forward Surge Current:50Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Diodes Inc. SD101CWS-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2653 |
|
$0.0970 / $0.3800 | Buy Now |
DISTI #
SD101CWS-FDICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 15MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15204 In Stock |
|
$0.0563 / $0.2800 | Buy Now |
DISTI #
SD101CWS-7-F
|
Avnet Americas | Diode Schottky 40V 0.015A 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD101CWS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 477000 Factory Stock |
|
$0.0532 | Buy Now |
DISTI #
621-SD101CWS-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 200mW RoHS: Compliant | 6315 |
|
$0.0680 / $0.2800 | Buy Now |
DISTI #
V72:2272_06704070
|
Arrow Electronics | Diode Schottky 40V 0.015A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2251 Container: Cut Strips | Americas - 3020 |
|
$0.0501 / $0.0773 | Buy Now |
|
Future Electronics | SD101CWS Series 40 V 50 mA Schottky Barrier Diode Surface Mount - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0492 / $0.0549 | Buy Now |
|
Future Electronics | SD101CWS Series 40 V 50 mA Schottky Barrier Diode Surface Mount - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0492 / $0.0549 | Buy Now |
DISTI #
SD101CWS-7-F
|
TME | Diode: Schottky switching, SOD323, SMD, 40V, 15mA, 1ns, reel,tape Min Qty: 1 | 2463 |
|
$0.0750 / $0.2800 | Buy Now |
DISTI #
SD101CWS-7-F
|
Avnet Silica | Diode Schottky 40V 0.015A 2-Pin SOD-323 T/R (Alt: SD101CWS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 51000 |
|
Buy Now | |
|
New Advantage Corporation | SOD-323/ / SCHOTTKY DIODE 200MW 40V ROHS 3K RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 54000 |
|
$0.0344 / $0.0372 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD101CWS-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD101CWS-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.05 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SD101CWS-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101CWS-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD101CWS-E3-08 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101CWS-7-F vs SD101CWS-E3-08 |
SD101CWS-T | Rectifier Diode, | Micro Commercial Components | SD101CWS-7-F vs SD101CWS-T |
SD101CWS-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD101CWS-7-F vs SD101CWS-T1-LF |
SD101CWS-HE3-08 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101CWS-7-F vs SD101CWS-HE3-08 |
SD101CWST/R7 | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101CWS-7-F vs SD101CWST/R7 |
SD101CWS | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, | General Instrument Corp | SD101CWS-7-F vs SD101CWS |
SD101CWS-7 | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, PLASTIC, SOD-323, 2 PIN | Diodes Incorporated | SD101CWS-7-F vs SD101CWS-7 |
SD101CWS | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SD101CWS-7-F vs SD101CWS |
SD101CWS-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD101CWS-7-F vs SD101CWS-G3-08 |
SD101CWS-TP-HF | Rectifier Diode, | Micro Commercial Components | SD101CWS-7-F vs SD101CWS-TP-HF |