Part Details for SD101BWS by Galaxy Microelectronics
Overview of SD101BWS by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD101BWS
SD101BWS CAD Models
SD101BWS Part Data Attributes
|
SD101BWS
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SD101BWS
Galaxy Microelectronics
Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 50V; IAV Max (A): 0.015; VFM Max (V): 0.95V; @ IF (A): 0.015A; IR Max (uA): 0.2uA; @VR (V): 40V; TRR Max (ns): 1ns; Pin: F1; Package: SOD-323
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOD-323 | |
Package Description | R-PDSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD101BWS
This table gives cross-reference parts and alternative options found for SD101BWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101BWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD101BWRHG | 0.015A, 50V, SILICON, SIGNAL DIODE, | Taiwan Semiconductor | SD101BWS vs SD101BWRHG |
GC9700-00 | Mixer Diode | Microchip Technology Inc | SD101BWS vs GC9700-00 |