Part Details for SD101BWS-7 by Diodes Incorporated
Overview of SD101BWS-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD101BWS-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for SD101BWS-7
SD101BWS-7 CAD Models
SD101BWS-7 Part Data Attributes
|
SD101BWS-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD101BWS-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, PLASTIC, SOD-323, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOD | |
Package Description | PLASTIC, SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD101BWS-7
This table gives cross-reference parts and alternative options found for SD101BWS-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101BWS-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD101BWS-E3-18 | Rectifier Diode, Schottky, 1 Element, 0.03A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101BWS-7 vs SD101BWS-E3-18 |
SD101BWS | Rectifier Diode, Schottky, 1 Element, 50V V(RRM), Silicon, | General Instrument Corp | SD101BWS-7 vs SD101BWS |
SD101BWS-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD101BWS-7 vs SD101BWS-T1-LF |
SD101BWS-13 | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, PLASTIC, SOD-323, 2 PIN | Diodes Incorporated | SD101BWS-7 vs SD101BWS-13 |
SD101BWS-T | Rectifier Diode, | Micro Commercial Components | SD101BWS-7 vs SD101BWS-T |
SD101BWS | Rectifier Diode, Schottky, 1 Element, Silicon, LEAD FREE, SOD-323, PLASTIC, 2 PIN | Promax-Johnton Electronic Corporation | SD101BWS-7 vs SD101BWS |
SD101BWST/R13 | Rectifier Diode, Schottky, 1 Element, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101BWS-7 vs SD101BWST/R13 |
SD101BWS-HE3-08 | Rectifier Diode, Schottky, 1 Element, 0.03A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101BWS-7 vs SD101BWS-HE3-08 |
SD101BWS | Rectifier Diode, Schottky, 1 Element, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | SD101BWS-7 vs SD101BWS |
SD101BWST/R7 | Rectifier Diode, Schottky, 1 Element, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101BWS-7 vs SD101BWST/R7 |