Part Details for SD101BW-E3-18 by Vishay Intertechnologies
Overview of SD101BW-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD101BW-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5764
|
Newark | Schottky Diode Sod123 |Vishay SD101BW-E3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
SD101BW-E3-18
|
Avnet Americas | SCHOTTKY DIODE SOD123 - Tape and Reel (Alt: SD101BW-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0353 / $0.0375 | Buy Now |
DISTI #
78-SD101BW-E3-18
|
Mouser Electronics | Schottky Diodes & Rectifiers 30mA 50Volt 2A IFSM RoHS: Compliant | 5030 |
|
$0.0380 / $0.2100 | Buy Now |
DISTI #
SD101BW-E3-18
|
TTI | Schottky Diodes & Rectifiers 30mA 50Volt 2A IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0410 | Buy Now |
Part Details for SD101BW-E3-18
SD101BW-E3-18 CAD Models
SD101BW-E3-18 Part Data Attributes
|
SD101BW-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD101BW-E3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.03A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD101BW-E3-18
This table gives cross-reference parts and alternative options found for SD101BW-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101BW-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD101BW-HE3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.03A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | SD101BW-E3-18 vs SD101BW-HE3-08 |
SD101BW | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD101BW-E3-18 vs SD101BW |
SD101BW-13-F | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD101BW-E3-18 vs SD101BW-13-F |
SD101BW-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD101BW-E3-18 vs SD101BW-13 |
SD101BWT/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SD101BW-E3-18 vs SD101BWT/R7 |
SD101BW-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD101BW-E3-18 vs SD101BW-7 |
SD101BW | TDK Micronas GmbH | Check for Price | Rectifier Diode, Schottky, 1 Element, Silicon | SD101BW-E3-18 vs SD101BW |
SD101BW-G3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.03A, 50V V(RRM), Silicon, GREEN PACKAGE-2 | SD101BW-E3-18 vs SD101BW-G3-08 |