Part Details for SD101B-TAP by Vishay Semiconductors
Overview of SD101B-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD101B-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD101B-TAP-ND
|
DigiKey | DIODE SCHOTTKY 50V 30MA DO35 Min Qty: 50000 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0355 / $0.0409 | Buy Now |
Part Details for SD101B-TAP
SD101B-TAP CAD Models
SD101B-TAP Part Data Attributes
|
SD101B-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SD101B-TAP
Vishay Semiconductors
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 50V V(RRM), Silicon, DO-35, GLASS, CASE 54A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS, CASE 54A, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SD101B-TAP
This table gives cross-reference parts and alternative options found for SD101B-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101B-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD101BW-E3-18 | Rectifier Diode, Schottky, 1 Element, 0.03A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101B-TAP vs SD101BW-E3-18 |
LL101B | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 | Lite-On Semiconductor Corporation | SD101B-TAP vs LL101B |
SD101BWT/R13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101B-TAP vs SD101BWT/R13 |
LLSD101B | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 | Micro Commercial Components | SD101B-TAP vs LLSD101B |
SD101BW-H | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SD101B-TAP vs SD101BW-H |
BAS82112 | DIODE 0.03 A, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | SD101B-TAP vs BAS82112 |
SD101BW-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD101B-TAP vs SD101BW-T1-LF |
MCL101B | Rectifier Diode, Schottky, 1 Element, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, QUADROMICROMELF-2 | Diotec Semiconductor AG | SD101B-TAP vs MCL101B |
SD101B | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon | TDK Micronas GmbH | SD101B-TAP vs SD101B |
SD101B | Rectifier Diode, Schottky, 1 Element, 0.01A, 50V V(RRM), Silicon, DO-35, HERMETIC SEALED, DO-35, 2 PIN | International Semiconductor Inc | SD101B-TAP vs SD101B |