Part Details for SD101AW-HE3-18 by Vishay Intertechnologies
Overview of SD101AW-HE3-18 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD101AW-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5756
|
Newark | Schottky Diode Sod123 |Vishay SD101AW-HE3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0580 | Buy Now |
DISTI #
SD101AW-HE3-18
|
Avnet Americas | Small-Signal Diodes - Tape and Reel (Alt: SD101AW-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0425 / $0.0540 | Buy Now |
DISTI #
78-SD101AW-HE3-18
|
Mouser Electronics | Schottky Diodes & Rectifiers 30mA 60Volt 2A IFSM AUTO RoHS: Compliant | 0 |
|
$0.0410 / $0.3500 | Order Now |
|
Bristol Electronics | 9356 |
|
RFQ | ||
DISTI #
SD101AW-HE3-18
|
TTI | Schottky Diodes & Rectifiers 30mA 60Volt 2A IFSM AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0500 | Buy Now |
DISTI #
SD101AW-HE3-18
|
EBV Elektronik | Small-Signal Diodes (Alt: SD101AW-HE3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SD101AW-HE3-18
SD101AW-HE3-18 CAD Models
SD101AW-HE3-18 Part Data Attributes
|
SD101AW-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD101AW-HE3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD101AW-HE3-18
This table gives cross-reference parts and alternative options found for SD101AW-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101AW-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD101AW | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | SD101AW-HE3-18 vs SD101AW |
SD101AW-H | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SD101AW-HE3-18 vs SD101AW-H |
SD101AW-13-F | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SD101AW-HE3-18 vs SD101AW-13-F |
SD101AW | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | Microsemi Corporation | SD101AW-HE3-18 vs SD101AW |
SD101AW | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | SD101AW-HE3-18 vs SD101AW |
SD101AWT/R13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101AW-HE3-18 vs SD101AWT/R13 |
SD101AW-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD101AW-HE3-18 vs SD101AW-T1-LF |
SD101AW-E3-18 | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101AW-HE3-18 vs SD101AW-E3-18 |
SD101AWT/R7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101AW-HE3-18 vs SD101AWT/R7 |
SD101AW-E3-08 | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101AW-HE3-18 vs SD101AW-E3-08 |