-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7416
|
Newark | Schottky Diode, 15Ma, 60V, Sod-123, Diode Configuration:Single, Repetitive Peak Reverse Voltage:60V, Average Forward Current:15Ma, Forward Voltage Max:1V, Forward Surge Current:2A, Operating Temperature Max:125°C, No. Of Pins:2Pins Rohs Compliant: Yes |Diodes Inc. SD101AW-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4879 |
|
$0.0770 / $0.3320 | Buy Now |
DISTI #
81AC9869
|
Newark | Schottky Diode Sod123 T&r 3K Rohs Compliant: Yes |Diodes Inc. SD101AW-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 15000 |
|
$0.0420 | Buy Now |
DISTI #
SD101AW-7FDICT-ND
|
DigiKey | DIODE SCHOTTKY 60V 15MA SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46944 In Stock |
|
$0.0449 / $0.3800 | Buy Now |
DISTI #
SD101AW-7-F
|
Avnet Americas | Small Signal Schottky Diode, Single, 60 V, 15 mA, 1 V, 2 A, 125 °C, SOD-123, 2 Pins - Tape and Reel (Alt: SD101AW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 15000315000 Factory Stock |
|
$0.0352 / $0.0416 | Buy Now |
DISTI #
SD101AW-7-F
|
Avnet Americas | Small Signal Schottky Diode, Single, 60 V, 15 mA, 1 V, 2 A, 125 °C, SOD-123, 2 Pins - Tape and Reel (Alt: SD101AW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 315000 Factory Stock |
|
$0.0352 / $0.0416 | Buy Now |
DISTI #
621-SD101AW-F
|
Mouser Electronics | Schottky Diodes & Rectifiers 60V 250mW RoHS: Compliant | 20946 |
|
$0.0710 / $0.3700 | Buy Now |
DISTI #
V36:1790_06704065
|
Arrow Electronics | Diode Schottky 60V 0.015A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2327 | Americas - 9000 |
|
$0.0340 / $0.0595 | Buy Now |
DISTI #
P40:2555_23840458
|
Arrow Electronics | Diode Schottky 60V 0.015A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2327 | Europe - 3000 |
|
$0.0413 / $0.3287 | Buy Now |
DISTI #
V72:2272_06704065
|
Arrow Electronics | Diode Schottky 60V 0.015A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1131 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2237 Container: Cut Strips | Americas - 1131 |
|
$0.0601 | Buy Now |
|
Future Electronics | SD101AW Series 60 V 15 mA SMT Schottky Barrier Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 9000Reel |
|
$0.0334 / $0.0377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD101AW-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD101AW-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SD101AW-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101AW-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD101AW | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | SD101AW-7-F vs SD101AW |
SD101AW-H | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SD101AW-7-F vs SD101AW-H |
SD101AW-13-F | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SD101AW-7-F vs SD101AW-13-F |
SD101AW | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | Microsemi Corporation | SD101AW-7-F vs SD101AW |
SD101AW | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | SD101AW-7-F vs SD101AW |
SD101AW-HE3-18 | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101AW-7-F vs SD101AW-HE3-18 |
SD101AWT/R13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101AW-7-F vs SD101AWT/R13 |
SD101AW-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD101AW-7-F vs SD101AW-T1-LF |
SD101AW-E3-18 | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101AW-7-F vs SD101AW-E3-18 |
SD101AWT/R7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101AW-7-F vs SD101AWT/R7 |