Part Details for SD1013 by STMicroelectronics
Overview of SD1013 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SD1013
SD1013 CAD Models
SD1013 Part Data Attributes:
|
SD1013
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD1013
STMicroelectronics
TRANSISTOR,BJT,NPN,35V V(BR)CEO,1A I(C),SOT-122VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 13 W | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 250 MHz |