Part Details for SD100-11-21-221 by Silicon Detector Corp
Overview of SD100-11-21-221 by Silicon Detector Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1000-T1-AY | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1006-T2-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / | |
2SD1006-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors, POMM, / |
Part Details for SD100-11-21-221
SD100-11-21-221 CAD Models
SD100-11-21-221 Part Data Attributes
|
SD100-11-21-221
Silicon Detector Corp
Buy Now
Datasheet
|
Compare Parts:
SD100-11-21-221
Silicon Detector Corp
Photo Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SILICON DETECTOR CORP | |
Reach Compliance Code | unknown | |
Dark Current-Max | 35 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Response Time-Max | 3.9e-8 s | |
Semiconductor Material | Silicon | |
Surface Mount | NO |