-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ind,Ferrite,10uH,20% +Tol,20% -Tol,2020 Case
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD10-100-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K7641
|
Newark | Inductor, Shielded, 10Uh, 752Ma, Smd, Inductance:10Μh, Rms Current (Irms):760Ma, Inductor Constru... more RoHS: Compliant Min Qty: 3800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.9400 | Buy Now |
DISTI #
74089692
|
RS | IND, SHLD DRM COR,10uH,3.54A SMT | Eaton Electronics SD10-100-R RoHS: Compliant Min Qty: 3800 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6320 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD10-100-R
Eaton Electronics
Buy Now
Datasheet
|
Compare Parts:
SD10-100-R
Eaton Electronics
Ind,Ferrite,10uH,20% +Tol,20% -Tol,2020 Case
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Eaton | |
Case/Size Code | 2020 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 0.336 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 5.2 mm | |
Package Style | SMT | |
Package Width | 5.2 mm | |
Packing Method | TR | |
Rated Current-Max | 0.752 A | |
Shielded | YES | |
Tolerance | 20% |