Part Details for SD09-V24 9 by OBO BETTERMANN GmbH & Co KG
Overview of SD09-V24 9 by OBO BETTERMANN GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GSD090144HR | Amphenol Communications Solutions | Sd Card Connector, Push-push Type, 9 Position. | |
GSD09002SHR | Amphenol Communications Solutions | Micro SD and SD Card Sockets, Input Output Connectors, SD Socket,9 Position,15u\\ Gold | |
GSD090012SEU | Amphenol Communications Solutions | Micro SD and SD Card Sockets, Input Output Connectors, SD Socket,9 Position,SMT |
Price & Stock for SD09-V24 9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OBO-5080053
|
TME | Surge arrester, Type 3, 0.34kA, on cable, -40÷80°C, IP40, 18VDC Min Qty: 1 | 1 |
|
$155.8700 / $179.8400 | Buy Now |