Part Details for SD07H0B by C&K
Overview of SD07H0B by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD07H0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH6134
|
Newark | Sd07H0B |C&k Components SD07H0B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 | Buy Now |
DISTI #
CKN6122-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 25V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
121 In Stock |
|
$1.0049 / $2.2300 | Buy Now |
DISTI #
611-SD07H0B
|
Mouser Electronics | DIP Switches / SIP Switches DIP / Rotary DIP 7 POS SPST 100mA RoHS: Compliant | 0 |
|
$1.3900 / $1.4400 | Order Now |
DISTI #
V79:2366_22985772
|
Arrow Electronics | Switch DIP OFF ON SPST 7 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1711 | Americas - 13 |
|
$1.5830 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 | 0 |
|
$1.8200 | Buy Now |
DISTI #
31934564
|
Verical | Switch DIP OFF ON SPST 7 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1711 | Americas - 13 |
|
$1.5830 | Buy Now |
|
Bristol Electronics | 175 |
|
RFQ | ||
|
Quest Components | 140 |
|
$2.1164 / $3.4320 | Buy Now | |
DISTI #
000000000002422718
|
Sager | DIP Switches / SIP Switches DIP / Rotary DIP 7 POS SPST 100mA | 0 |
|
Buy Now |
Part Details for SD07H0B
SD07H0B CAD Models
SD07H0B Part Data Attributes
|
SD07H0B
C&K
Buy Now
Datasheet
|
Compare Parts:
SD07H0B
C&K
SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.68 mm | |
Body Height | 3.67 mm | |
Body Length or Diameter | 21.79 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@25VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHTHALAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 7 | |
Number of Switch Sections | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 14 | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | BRIGHT TIN | |
Terminal Length | 0.126 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SD07H0B
This table gives cross-reference parts and alternative options found for SD07H0B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD07H0B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD07H0B | Slide Dip Switch, 7 Switches, SPST, Latched, 0.1A, 25VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | ITT Interconnect Solutions | SD07H0B vs SD07H0B |