Part Details for SD0603S020S0R2 by Kyocera AVX Components
Overview of SD0603S020S0R2 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD0603S020S0R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD0603S020S0R2
|
Avnet Abacus | (Alt: SD0603S020S0R2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SD0603S020S0R2
SD0603S020S0R2 CAD Models
SD0603S020S0R2 Part Data Attributes
|
SD0603S020S0R2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SD0603S020S0R2
Kyocera AVX Components
Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for SD0603S020S0R2
This table gives cross-reference parts and alternative options found for SD0603S020S0R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD0603S020S0R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD717_R2_00001 | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, | PanJit Semiconductor | SD0603S020S0R2 vs MMBD717_R2_00001 |
SBR0220S3 | Rectifier Diode, 1 Element, 0.2A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SD0603S020S0R2 vs SBR0220S3 |
02SSL20L | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SD0603S020S0R2 vs 02SSL20L |
MMBD717WS-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | SD0603S020S0R2 vs MMBD717WS-T1-LF |
FML0220L | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | SD0603S020S0R2 vs FML0220L |
MMBD717_R1_00001 | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM), Silicon, | PanJit Semiconductor | SD0603S020S0R2 vs MMBD717_R1_00001 |
MMBD717_R1_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 20V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | SD0603S020S0R2 vs MMBD717_R1_10001 |