-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, Unidirectional, SOD-323, SOD-323 2 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10N9602
|
Newark | Tvs Diode, 350W, 5V, Sod-323, Product Range:Sd05T1 Series, Tvs Polarity:Unidirectional, Diode Case Style:Sod-323, No. Of Pins:2Pins, Minimum Breakdown Voltage:6.2V, Maximum Breakdown Voltage:7.3V, Peak Pulse Power Dissipation:350W Rohs Compliant: Yes |Onsemi SD05T1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12000 |
|
$0.0990 / $0.4620 | Buy Now |
DISTI #
51Y5125
|
Newark | Transient Voltage Suppressor, Tvs, Sd05T1 Series, Unidirectional, 5 V, Sod-323, 2, 6.2 V Rohs Compliant: Yes |Onsemi SD05T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20799 |
|
$0.1050 / $0.4680 | Buy Now |
DISTI #
94W9307
|
Newark | Esd Protection Diode, 5V, Sod-323-2, Product Range:Sd05T1 Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:5V, Clamping Voltage Vc Max:14.5V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Breakdown Voltage Min:6.2V, rohs Compliant: Yes |Onsemi SD05T1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0760 / $0.0830 | Buy Now |
DISTI #
SD05T1GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 9.8VC SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
94854 In Stock |
|
$0.0518 / $0.4400 | Buy Now |
DISTI #
SD05T1G
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD05T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 36000 |
|
$0.0497 / $0.0593 | Buy Now |
DISTI #
SD05T1G
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD05T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0497 / $0.0593 | Buy Now |
DISTI #
SD05T1G
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD05T1G) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 19301 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
SD05T1G
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD05T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0497 / $0.0593 | Buy Now |
DISTI #
863-SD05T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V ESD Protection Unidirectional RoHS: Compliant | 18884 |
|
$0.0580 / $0.4400 | Buy Now |
DISTI #
70341524
|
RS | SD05T1G, Uni-Directional TVS Diode, 350W, 2-Pin SOD-323 | ON Semiconductor SD05T1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1330 / $0.1560 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD05T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SD05T1G
onsemi
ESD Protection Diode, Unidirectional, SOD-323, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-323 2 LEAD | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 55 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 7.3 V | |
Breakdown Voltage-Min | 6.2 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 9.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SD05T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD05T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD05T1 | DIODE 350 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 477-02, 2 PIN, Transient Suppressor | onsemi | SD05T1G vs SD05T1 |