Part Details for SD05C by Galaxy Microelectronics
Overview of SD05C by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD05C
SD05C CAD Models
SD05C Part Data Attributes:
|
SD05C
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SD05C
Galaxy Microelectronics
Surface Mount ESD Diode; Direction: Bidirectional; V(BR) Typ (V): 6.2V; PPK Max (W): 350W; Condition: 8×20us; VRWM Max (V): 5V; VC Max (V): 24V; C Max (pF): 200pF; Package: SOD-323
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | SOD-323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for SD05C
This table gives cross-reference parts and alternative options found for SD05C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD05C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD05C | Transient Suppressor, | Sangdest Microelectronics (Nanjing) Co Ltd | SD05C vs SD05C |