Part Details for SD05C.TC by Semtech Corporation
Overview of SD05C.TC by Semtech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD05C.TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8064
|
Newark | Transient Suppressor Diode,dual,bidirectional,center-Tapped,5V V(Rwm),sod-323 Rohs Compliant: No |Semtech SD05C.TC Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 2570 |
|
$0.1462 / $0.5625 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Dual, Bi-Directional, Center Tapped, 5 Volt, SOD-323 | 2308 |
|
$0.2250 / $0.5400 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Dual, Bi-Directional, Center Tapped, 5 Volt, SOD-323 | 2056 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Dual, Bi-Directional, Center Tapped, 5 Volt, SOD-323 | 2400 |
|
$0.3150 / $0.9000 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Dual, Bi-Directional, Center Tapped, 5 Volt, SOD-323 | 4800 |
|
$0.2700 / $0.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2382 |
|
RFQ | |
|
Chip1Cloud | Single Line TVS Diode for ESD Protection in Portable Electronics�� | 3500 |
|
RFQ |
Part Details for SD05C.TC
SD05C.TC CAD Models
SD05C.TC Part Data Attributes:
|
SD05C.TC
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SD05C.TC
Semtech Corporation
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Bidirectional, 2 Element, Silicon, SOD-323, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOD | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TRANSIENT PROTECTION | |
Breakdown Voltage-Min | 6 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD05C.TC
This table gives cross-reference parts and alternative options found for SD05C.TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD05C.TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD05C.TG | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Semtech Corporation | SD05C.TC vs SD05C.TG |
SD05C.TCT | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Bidirectional, 2 Element, Silicon, LEAD FREE PACKAGE-2 | Semtech Corporation | SD05C.TC vs SD05C.TCT |