-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSD05DYFR | Texas Instruments | 5-V 60-A Unidirectional surge protection device 2-SOT -40 to 125 | |
LM26LVCISD-050/NOPB | Texas Instruments | 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points 6-WSON -40 to 150 | |
TSD05CDYFR | Texas Instruments | 5.5-V 30-A bidirectional surge protection device 2-SOT -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J8063
|
Newark | Tvs Diode, 350W, 5V, Sod-323, Full Reel, Product Range:Sdxx Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.8V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Minimum Breakdown Voltage:6V Rohs Compliant: Yes |Semtech SD05.TCT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.2120 | Buy Now |
DISTI #
58K9950
|
Newark | Tvs Diode, 350W, 5V, Sod-323, Product Range:Sdxx Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.8V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Minimum Breakdown Voltage:6V, Qualification:- Rohs Compliant: Yes |Semtech SD05.TCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 916 |
|
$0.2770 / $0.3280 | Buy Now |
DISTI #
SD05CT-ND
|
DigiKey | TVS DIODE 5VWM 14.5VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
14177 In Stock |
|
$0.2250 / $0.8400 | Buy Now |
DISTI #
SD05.TCT
|
Avnet Americas | TVS Diode, Unidirectional, 5 V, 14.5 V, SOD-323, 2 Pins - Tape and Reel (Alt: SD05.TCT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2268 | Buy Now |
DISTI #
947-SD05.TCT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, 5V, UNI, SOD-323, 3K T&R RoHS: Compliant | 108544 |
|
$0.2210 / $0.7400 | Buy Now |
DISTI #
V36:1790_07343974
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 14.5Vc 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2238 | Americas - 213000 |
|
$0.2101 / $0.2108 | Buy Now |
|
Future Electronics | SD Series 14.5 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 84000Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
66954346
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 14.5Vc 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2238 | Americas - 213000 |
|
$0.2101 / $0.2108 | Buy Now |
DISTI #
76838000
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 14.5Vc 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2229 | Americas - 39000 |
|
$0.2741 / $0.3419 | Buy Now |
|
Bristol Electronics | 28316 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD05.TCT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SD05.TCT
Semtech Corporation
Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | LEAD FREE PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for SD05.TCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD05.TCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD05.TC | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SOD-323, 2 PIN | Semtech Corporation | SD05.TCT vs SD05.TC |
SD05.TG | Trans Voltage Suppressor Diode, 350W, 5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Semtech Corporation | SD05.TCT vs SD05.TG |