-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 450W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7650
|
Newark | Diode, Esd Protect, Aec-Q101, 5V, Sod323, Clamping Voltage Vc Max:13V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:450W, Product Range:Spa Sd Series, Automotive Qualification Rohs Compliant: Yes |Littelfuse SD05-01FTG Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17217 |
|
$0.1770 / $0.4080 | Buy Now |
DISTI #
64W7371
|
Newark | Tvs Array, Esd Protection, 1Ch, 5V, Sod-323, Full Reel, Clamping Voltage Vc Max:18V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:450W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse SD05-01FTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1430 | Buy Now |
DISTI #
F6190CT-ND
|
DigiKey | TVS DIODE 5VWM 16.8VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
70389 In Stock |
|
$0.0867 / $0.4000 | Buy Now |
DISTI #
576-SD05-01FTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V 450W 30A Unidirectional RoHS: Compliant | 38183 |
|
$0.0980 / $0.4000 | Buy Now |
DISTI #
E02:0323_06920803
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 13Vc Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Date Code: 2412 | Europe - 12000 |
|
$0.0978 | Buy Now |
DISTI #
V72:2272_06460762
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 13Vc Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2110 Container: Cut Strips | Americas - 3531 |
|
$0.0872 / $0.3833 | Buy Now |
DISTI #
V79:2366_25844386
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 13Vc Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2020 | Americas - 50 |
|
$0.0759 / $0.0820 | Buy Now |
|
Future Electronics | 1 Ch 30KV 5V TVS Diode Array SOD323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1010 / $0.1100 | Buy Now |
|
Future Electronics | 1 Ch 30KV 5V TVS Diode Array SOD323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0904 / $0.1020 | Buy Now |
DISTI #
80012115
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 13Vc Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2412 | Americas - 12000 |
|
$0.0969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD05-01FTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SD05-01FTG
Littelfuse Inc
Trans Voltage Suppressor Diode, 450W, 5V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | GREEN, PLASTIC, 0805, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 450 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |