Part Details for SD03H1SBD by C&K
Overview of SD03H1SBD by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD03H1SBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH6089
|
Newark | Dip/Rotary Dip |C&k Components SD03H1SBD Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.3300 | Buy Now |
DISTI #
611-SD03H1SBD
|
Mouser Electronics | DIP Switches / SIP Switches Low Profile DIP RoHS: Compliant | 0 |
|
$1.8200 / $2.0200 | Order Now |
DISTI #
000000000005769823
|
Sager | DIP Switches / SIP Switches Low Profile DIP | 0 |
|
Buy Now |
Part Details for SD03H1SBD
SD03H1SBD CAD Models
SD03H1SBD Part Data Attributes
|
SD03H1SBD
C&K
Buy Now
Datasheet
|
Compare Parts:
SD03H1SBD
C&K
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 32 Weeks | |
Actuator Length | 0.01 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.68 mm | |
Body Height | 4.31 mm | |
Body Length or Diameter | 9.09 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@25VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHTHALAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | BRIGHT TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SD03H1SBD
This table gives cross-reference parts and alternative options found for SD03H1SBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD03H1SBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPG-106-ATZ | Piano Dip Switch, 6 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | SD03H1SBD vs DPG-106-ATZ |
SD08H0BD | SLIDE DIP SWITCH- | C&K | SD03H1SBD vs SD08H0BD |
PI061910 | Piano Dip Switch, 6 Switches, SPST, On-on, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | SD03H1SBD vs PI061910 |
DPG-105-BZ | Piano Dip Switch, 5 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | SD03H1SBD vs DPG-105-BZ |
PI081910 | Piano Dip Switch, 8 Switches, SPST, On-on, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | SD03H1SBD vs PI081910 |
DPG-108-ATZ | Piano Dip Switch, 8 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | SD03H1SBD vs DPG-108-ATZ |
DPG-109-AZ | Piano Dip Switch, 9 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | SD03H1SBD vs DPG-109-AZ |
PI041900 | Piano Dip Switch, 4 Switches, SPST, On-on, 0.025A, 24VDC, 12 PCB Hole Cnt, Solder Terminal, Through Hole-straight | Salecom Electronics Co Ltd | SD03H1SBD vs PI041900 |
193-10MSN | Piano Dip Switch, 10 Switches, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | SD03H1SBD vs 193-10MSN |
DPS-108-ATZ | Piano Dip Switch, 8 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | SD03H1SBD vs DPS-108-ATZ |