Part Details for SD03H0SBR by C&K
Overview of SD03H0SBR by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD03H0SBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M1523
|
Newark | Dip Sw/Sip Sw Spst 3Pos On Off Low Profile Dip Sw |C&k Components SD03H0SBR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 | Buy Now |
DISTI #
35AH6084
|
Newark | Sd03H0Sbr |C&k Components SD03H0SBR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 | Buy Now |
DISTI #
SD03H0SBR-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 25V Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1083 | Buy Now |
DISTI #
611-SD03H0SBR
|
Mouser Electronics | DIP Switches / SIP Switches SPST 3POS ON OFF LOW PROFILE DIP SW RoHS: Compliant | 957 |
|
$1.9000 / $3.5700 | Buy Now |
|
Future Electronics | SD Series SPST 0.1A 25VDC Gull Wing DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.9600 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH, 3 SWITCHES, SPST, OFF-ON, LATCHED, 0.1A, 25VDC, SOLDER TERMINAL, SURFACE MOUNT-STRAIGHT | 480 |
|
$2.2770 / $4.1400 | Buy Now |
DISTI #
SD03H0SBR
|
TME | Switch: DIP-SWITCH, ON-OFF, 0.1A/50VDC, Pos: 2, -40÷85°C, SMD, SD Min Qty: 1000 | 0 |
|
$2.2400 | RFQ |
DISTI #
000000000002806410
|
Sager | DIP Switches / SIP Switches SPST 3POS ON OFF LOW PROFILE DIP SW Min Qty: 1000 | 0 |
|
$1.8400 | Buy Now |
Part Details for SD03H0SBR
SD03H0SBR CAD Models
SD03H0SBR Part Data Attributes
|
SD03H0SBR
C&K
Buy Now
Datasheet
|
Compare Parts:
SD03H0SBR
C&K
SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 32 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.68 mm | |
Body Height | 4.31 mm | |
Body Length or Diameter | 9.09 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@25VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHTHALAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | BRIGHT TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |