Part Details for SD03H0B by C&K
Overview of SD03H0B by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD03H0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH6080
|
Newark | Sd03H0B |C&k Components SD03H0B Min Qty: 1020 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 | Buy Now |
DISTI #
CKN6113-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 25V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1164 In Stock |
|
$1.2293 / $2.4400 | Buy Now |
DISTI #
611-SD03H0B
|
Mouser Electronics | DIP Switches / SIP Switches DIP / Rotary DIP 3 POS SPST 100mA RoHS: Compliant | 383 |
|
$1.2200 / $2.4400 | Buy Now |
|
Future Electronics | SD Series 3 Position 25 VDC SPST Through Hole Low Profile DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.4300 / $1.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 255 Package Multiple: 1 | 0 |
|
$2.4300 | Buy Now |
DISTI #
66947198
|
Verical | Switch DIP OFF ON SPST 3 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 60 Package Multiple: 60 | Americas - 600 |
|
$1.8263 / $2.3179 | Buy Now |
DISTI #
000000000002422712
|
Sager | DIP Switches / SIP Switches DIP / Rotary DIP 3 POS SPST 100mA Min Qty: 1020 | 0 |
|
$1.2900 / $1.3400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 60 | 120 |
|
$1.7300 | Buy Now |
Part Details for SD03H0B
SD03H0B CAD Models
SD03H0B Part Data Attributes
|
SD03H0B
C&K
Buy Now
Datasheet
|
Compare Parts:
SD03H0B
C&K
SLIDE DIP SWITCH-1SWITCHES, SPST, LATCHED,0.1A, 25VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 32 Weeks | |
Actuator Material | POLYAMIDE | |
Actuator Type | FLUSH TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.68 mm | |
Body Height | 3.67 mm | |
Body Length or Diameter | 9.09 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@25VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHTHALAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Sealing | TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | BRIGHT TIN | |
Terminal Length | 0.126 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |