Part Details for SD03CQ-7 by Diodes Incorporated
Overview of SD03CQ-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SD03CQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SD03CQ-7-ND
|
DigiKey | Surge Protection PP SOD323 T&R 3 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2121 In Stock |
|
$0.0345 / $0.3000 | Buy Now |
DISTI #
SD03CQ-7
|
Avnet Americas | Diode TVS Single Bi-Directional 3.3V 600W 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD03CQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 264000 Factory Stock |
|
$0.0521 / $0.0615 | Buy Now |
DISTI #
621-SD03CQ-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Surge Protection PP SOD323 T&R 3K RoHS: Compliant | 1578 |
|
$0.0540 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.0300 | Buy Now |
DISTI #
SD03CQ-7
|
Avnet Silica | Diode TVS Single Bi-Directional 3.3V 600W 2-Pin SOD-323 T/R (Alt: SD03CQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 69000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 54000 |
|
$0.0448 / $0.0484 | Buy Now |
Part Details for SD03CQ-7
SD03CQ-7 CAD Models
SD03CQ-7 Part Data Attributes
|
SD03CQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD03CQ-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon, SOD-323, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 4 V | |
Clamping Voltage-Max | 11 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101; IATF 16949; IEC-61000-4-2; MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |