-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7179
|
Newark | Tvs Diode, Bidir, 3.3V, 600W, Sod-323 Rohs Compliant: Yes |Diodes Inc. SD03C-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0850 / $0.3530 | Buy Now |
DISTI #
31-SD03C-7CT-ND
|
DigiKey | TVS DIODE 3VWM 11VC SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15977 In Stock |
|
$0.0398 / $0.3300 | Buy Now |
DISTI #
SD03C-7
|
Avnet Americas | TVS Diode Bi-Directional 4V 55A 600W 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD03C-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0382 / $0.0451 | Buy Now |
DISTI #
621-SD03C-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Surge Protection PP RoHS: Compliant | 40871 |
|
$0.0390 / $0.3300 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes Surge Protection PP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0381 / $0.0442 | Buy Now |
DISTI #
SD03C-7
|
TME | Diode: TVS, 600W, 4V, 55A, bidirectional, SOD323, reel,tape Min Qty: 1 | 0 |
|
$0.0526 / $0.3644 | RFQ |
DISTI #
SD03C-7
|
Avnet Asia | TVS Diode Bi-Directional 4V 55A 600W 2-Pin SOD-323 T/R (Alt: SD03C-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0362 / $0.0405 | Buy Now |
DISTI #
SD03C-7
|
Avnet Silica | TVS Diode Bi-Directional 4V 55A 600W 2-Pin SOD-323 T/R (Alt: SD03C-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SD03C-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD03C-7
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-05-10 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |