Part Details for SD03-7 by Diodes Incorporated
Overview of SD03-7 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SD03-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-SD03-7TR-ND
|
DigiKey | SURGE PROTECTION PP SOD323 T&R 3 Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0239 / $0.0423 | Buy Now |
DISTI #
SD03-7
|
Avnet Americas | TVS Diode, Unidirectional, 3.3 V, 9.6 V, SOD-323, 2 Pins - Tape and Reel (Alt: SD03-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 69000 Factory Stock |
|
$0.0382 / $0.0451 | Buy Now |
DISTI #
621-SD03-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes Surge Protection PP SOD323 T&R 3K RoHS: Compliant | 0 |
|
$0.0460 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.0240 | Buy Now |
Part Details for SD03-7
SD03-7 CAD Models
SD03-7 Part Data Attributes
|
SD03-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD03-7
Diodes Incorporated
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |