Part Details for SD02H1SB by Littelfuse Inc
Overview of SD02H1SB by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD02H1SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Profile DIP RoHS: Compliant |
1844 In Stock |
|
$1.6600 / $2.1600 | Buy Now |
DISTI #
C1S146000090174
|
Chip1Stop | Switch DIP OFF ON SPST 2 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube RoHS: Compliant | 1403 |
|
$1.5280 / $1.9340 | Buy Now |
|
Master Electronics | Low Profile DIP RoHS: Compliant |
1844 In Stock |
|
$1.6600 / $2.1600 | Buy Now |