Part Details for SD-80LS by Same Sky
Overview of SD-80LS by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD-80LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-1238-ND
|
DigiKey | CONN RCPT FMALE DIN 8P SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Box |
40926 In Stock |
|
$2.9312 / $5.4300 | Buy Now |
DISTI #
490-SD-80LS
|
Mouser Electronics | Circular DIN Connectors DIN, 8P jack, straight, panel mount, locking RoHS: Compliant | 699 |
|
$2.9300 / $5.4300 | Buy Now |
|
Future Electronics | 8 Position Circular Connector Receptacle, Female Sockets Solder Eyelet(s) RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Container: Box | 0Box |
|
$3.0100 | Buy Now |
|
Onlinecomponents.com | 3~8 Positions, Receptacle, Vertical, Panel Mount, Shielded, Standard Circular DIN Connector - Din Receptacle, Locking, Panel Mount w/Solder Tabs 8P RoHS: Compliant |
758 In Stock |
|
$3.1200 / $5.8200 | Buy Now |
|
Master Electronics | 3~8 Positions, Receptacle, Vertical, Panel Mount, Shielded, Standard Circular DIN Connector - Din Receptacle, Locking, Panel Mount w/Solder Tabs 8P RoHS: Compliant |
758 In Stock |
|
$3.1200 / $5.8200 | Buy Now |
Part Details for SD-80LS
SD-80LS CAD Models
SD-80LS Part Data Attributes
|
SD-80LS
Same Sky
Buy Now
|
Compare Parts:
SD-80LS
Same Sky
|
Samacsys Manufacturer | Same Sky |