Part Details for SD-3500-FB by Optoway Technology Inc
Overview of SD-3500-FB by Optoway Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD-3500-FB
SD-3500-FB CAD Models
SD-3500-FB Part Data Attributes:
|
SD-3500-FB
Optoway Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SD-3500-FB
Optoway Technology Inc
LED Emitter, 1260nm Min, 1360nm Max, FC/PC Connector, Board/panel Mount, HERMETIC SEALED PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTOWAY TECHNOLOGY INC | |
Package Description | HERMETIC SEALED PACKAGE-3 | |
Reach Compliance Code | compliant | |
Body Breadth | 8 mm | |
Body Height | 12.3 mm | |
Body Length or Diameter | 12.7 mm | |
Built-in Feature | LED | |
Connection Type | FC/PC CONNECTOR | |
Fall Time-Max | 2.5 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | MMF | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1360 nm | |
Operating Wavelength-Min | 1260 nm | |
Operating Wavelength-Nom | 1310 nm | |
Rise Time | 2.5 ns | |
Spectral Width | 180 nm | |
Supply Voltage-Max | 1.7 V | |
Surface Mount | NO | |
Transmission Type | DIGITAL |