Part Details for SD-200D-48 by Mean Well
Overview of SD-200D-48 by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C512-200DI | Rochester Electronics LLC | UVPROM, | |
27C512-200DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C512-200DCB | Rochester Electronics | AM27C512 - 512K (64K x 8) CMOS EPROM |
Price & Stock for SD-200D-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7474
|
Newark | Dc-Dc Converter, 48V, 4.2A, Power Supply Applications:Ite, Dc/Dc Converter Type:Enclosed, Input Ratio:2:1, Output Power Max:201.6W, No. Of Outputs:1 Output, Output Voltage - Output 1:48V, Output Current - Output 1:4.2A, Width:115Mmrohs Compliant: Yes |Mean Well SD-200D-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$88.7600 | Buy Now |
DISTI #
1866-4422-ND
|
DigiKey | DC/DC CONVERTER 48V 202W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$80.6748 / $90.7700 | Buy Now |
DISTI #
SD-200D-48
|
Avnet Americas | Module DC-DC 1-OUT 48V 4.2A 201.6W - Boxed Product (Development Kits) (Alt: SD-200D-48) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$77.3000 / $87.4000 | Buy Now |
DISTI #
709-SD200D-48
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 201.6W 72-144Vin 48Vout 4.2A RoHS: Compliant | 9 |
|
$81.4800 / $93.4100 | Buy Now |
DISTI #
71753970
|
RS | DC-DC Converter, Enclosed, 200W, 48V@4.2A, 72-144V In | MEAN WELL SD-200D-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$88.4300 / $92.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$89.0700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 96VIN 1-OUT 48V 4.2A 201.6W 9-Pin RoHS: Compliant | 0 |
|
$77.3000 / $87.4000 | Buy Now |
DISTI #
SD-200D-48
|
TME | Converter: DC/DC, 201.6W, Uin: 72÷144VDC, Uout: 48VDC, Iout: 4.2A Min Qty: 1 | 14 |
|
$77.3000 / $87.4000 | Buy Now |
DISTI #
000000000003772711
|
Sager | Isolated DC/DC Converters - Chassis Mount 201.6W 72-144Vin 48Vout 4.2A Min Qty: 1 | 61 |
|
$77.3000 / $87.4000 | Buy Now |
|
Master Electronics | Module DC-DC 96VIN 1-OUT 48V 4.2A 201.6W 9-Pin RoHS: Compliant | 0 |
|
$77.3000 / $87.4000 | Buy Now |
Part Details for SD-200D-48
SD-200D-48 CAD Models
SD-200D-48 Part Data Attributes
|
SD-200D-48
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SD-200D-48
Mean Well
PWR SPLY,DC-DC,201.6W,72-144VD C,48@4.2A,ENCL,CE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 144 V | |
Input Voltage-Min | 72 V | |
Input Voltage-Nom | 96 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 53 V | |
Output Voltage-Min | 43 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 201.6 W | |
Trim/Adjustable Output | YES |