Part Details for SD-200B-5 by Mean Well
Overview of SD-200B-5 by Mean Well
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417709SHX200BV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S76710B200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) | |
R5S76700B200BG | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Price & Stock for SD-200B-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC7467
|
Newark | Dc-Dc Converter, 5V, 34A, Power Supply Applications:Ite, Dc/Dc Converter Type:Enclosed, Input Ratio:2:1, Output Power Max:170W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:34A, Width:115Mm Rohs Compliant: Yes |Mean Well SD-200B-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$28.6500 | Buy Now |
DISTI #
1866-4416-ND
|
DigiKey | DC/DC CONVERTER 5V 170W Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$80.6748 / $90.7700 | Buy Now |
DISTI #
SD-200B-5
|
Avnet Americas | Module DC-DC 1-OUT 5V 34A 170W - Boxed Product (Development Kits) (Alt: SD-200B-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$77.3000 / $87.4000 | Buy Now |
DISTI #
709-SD200B-5
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 170W 19-36Vin 5Vout 34A RoHS: Compliant | 0 |
|
$80.6700 / $90.7700 | Order Now |
DISTI #
71753967
|
RS | DC-DC Converter, Enclosed, 200W, 5V@34A, 19-36V In | MEAN WELL SD-200B-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$88.4300 / $92.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$89.0700 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 5V 34A 170W 9-Pin RoHS: Compliant |
9 In Stock |
|
$77.3000 / $87.4000 | Buy Now |
DISTI #
51744064
|
Verical | Module DC-DC 24VIN 1-OUT 5V 34A 170W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1703 | Americas - 8 |
|
$100.4900 / $113.6200 | Buy Now |
DISTI #
41973484
|
Verical | Module DC-DC 24VIN 1-OUT 5V 34A 170W 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$40.1100 | Buy Now |
DISTI #
SD-200B-5
|
TME | Converter: DC/DC, 170W, Uin: 19÷36VDC, Uout: 5VDC, Iout: 34A, SD, 2kV Min Qty: 1 | 7 |
|
$77.3000 / $87.4000 | Buy Now |
Part Details for SD-200B-5
SD-200B-5 CAD Models
SD-200B-5 Part Data Attributes
|
SD-200B-5
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SD-200B-5
Mean Well
PWR SPLY,DC-DC,170W,19-36VDC 5@34A,ENCL,CE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 79% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 19 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 34 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER VOLTAGE; OVERLOAD; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 170 W | |
Trim/Adjustable Output | YES |